Omron 2JCIE-BU01-FL1 2JCIE Filter Cap Nanotechnology Enhanced Design

Image Representative of Range

Omron 2JCIE-BU01-FL1 2JCIE Filter Cap Nanotechnology Enhanced Design

Order Code:

15-4725

Brand: Omron MPN: 2JCIE-BU01-FL1
Qty Unit Price (Ex VAT)
7+ £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack-order availability date - 30/04/2026

Omron's 2JCIE-BU01-FL1 features a nanotechnology-enhanced filter cap designed for precise environmental sensing.

This part is characterised by its durability and high-performance filtration capabilities.

It is commonly used in applications requiring accurate air quality monitoring and pollutant detection.

The 2JCIE-BU01-FL1 is ideal for indoor environments where maintaining air purity is crucial.


Type Sensor Cover
Accuracy -5 to +5 %
Application Monitor, Heatstroke Prevention, Family Safety
Automotive Standard No
Height 7mm
Length 29.1mm
Maximum Operating Temperature 60°C
Maximum Supply Voltage 5.5V
Minimum Operating Temperature 10°C
Minimum Supply Voltage 0.3V
Power Source USB Power Supply
Product Type Filter Cap
Series 2JCIE-BU
Standards/Approvals RoHS Compliant
Sub Type Environment Sensor
Weight 2.9g
Width 14.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot