Omnitronic 60004164 PA speaker stand height-adjustable black 1 pc

MPN
60004164
Brand
Omnitronic
EAN-13
4026397625929
Order Code
19-3796
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/07/2026

Omnitronic 60004164 is a robust PA speaker stand, specifically the BS-2 EU model, engineered to provide reliable support for loudspeakers. This black, height-adjustable stand is designed for versatility in various professional audio settings, ensuring optimal sound distribution. Fabricated to support a range of speaker sizes, the stand is ideal for use in live sound applications, including concerts, conferences, and other large-scale events. Its sturdy construction allows it to accommodate the rigours of both indoor and outdoor use, making it a practical choice for engineers requiring dependable performance and adjustable height to suit varied acoustic environments.
Type PA speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Content 1
Dimensions (Ø x H) 35 mm x 205 mm
Height 205mm
Height (min.) 117cm
Max. load Capacity 50kg
Size 35mm
Weight 4.4kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot