Omnilux 88540641 LED GU10 6W Cool White High CRI Show-Effect Lamp |
10-1309
|
|
Despatched within 4 working days - 20 in stock
|
1+ £4.59
Price per unit Ex VAT
|
Cool white |
6400K |
D (A - G) |
6 kWh/1000h |
6W |
Reflector bulb |
No |
GU10 |
230V |
Omnilux 88540642 LED GU10 6W Warm White Special Lamp for Show Effects |
10-1310
|
|
|
1+ £4.59
Price per unit Ex VAT
|
Warm white |
3000K |
E (A - G) |
6 kWh/1000h |
6W |
Reflector bulb |
No |
GU10 |
230V |
Omnilux 88540646 LED GU10 7W Blue Lamp Show Effects Hot-Ignition |
10-1311
|
|
Despatched within 4 working days - 103 in stock
|
1+ £6.70
Price per unit Ex VAT
|
Blue |
|
n.rel. |
|
7W |
Reflector bulb |
No |
GU10 |
230V |
Omnilux 88540647 LED 230V GU10 7W Red Hot-ignition Special Show Lamp |
10-1312
|
|
Despatched same day - 2 in stockBack-order availability date - 23/10/2026
|
1+ £6.60
Price per unit Ex VAT
|
Red |
|
n.rel. |
|
7W |
Reflector bulb |
No |
GU10 |
230V |
Omnilux 88540648 LED GU10 7W Green Lamp 230V Show-Effects Hot-Ignition |
10-1313
|
|
Despatched within 4 working days - 75 in stock
|
1+ £6.65
Price per unit Ex VAT
|
Green |
|
n.rel. |
|
7W |
Reflector bulb |
No |
GU10 |
230V |
Omnilux 88540649 LED GU10 7W Yellow Lamp for Show Effects Hot-Ignition |
10-1314
|
|
Despatched within 4 working days - 17 in stock
|
1+ £5.97
Price per unit Ex VAT
|
Yellow |
|
n.rel. |
|
7W |
Reflector bulb |
No |
GU10 |
230V |
Omnilux 88540650 LED GU10 7W Orange Lamp Hot-Ignition Show Effects |
10-1315
|
|
Despatched same day - 6 in stockBack-order availability date - 23/10/2026
|
1+ £5.97
Price per unit Ex VAT
|
Orange |
|
n.rel. |
|
7W |
Reflector bulb |
No |
GU10 |
230V |