Omnilux 88540649 LED GU10 7W Yellow Lamp for Show Effects Hot-Ignition

Image Representative of Range

Omnilux 88540649 LED GU10 7W Yellow Lamp for Show Effects Hot-Ignition

MPN
88540649
Brand
Omnilux
EAN-13
4026397612806
Order Code
10-1314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Omnilux LED 230 V GU10 7 W Yellow is a reliable lighting solution by Omnilux. It features a 7 watt LED designed for energy efficiency and vibrant yellow illumination. Typically used for decorative or mood lighting in residential and commercial settings, the Omnilux 88540649 LED 1 pc(s) is an excellent choice for creating ambient environments.
Type Reflector bulb
Colour Yellow
Dimmable No
Base GU10
Operating Voltage 230V
Energy efficiency rating n.rel.
Rating 7W

Reviews

Be the first to submit a review

Trustpilot