Omnilux 88540648 LED GU10 7W Green Lamp 230V Show-Effects Hot-Ignition

Image Representative of Range

Omnilux 88540648 LED GU10 7W Green Lamp 230V Show-Effects Hot-Ignition

MPN
88540648
Brand
Omnilux
EAN-13
4026397612745
Order Code
10-1313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

Omnilux manufactures the 88540648 LED, a 7 W GU10 bulb with a green light output. This energy-efficient LED operates at 230 V, making it suitable for various lighting needs. It is commonly used for decorative purposes, such as accent lighting or creating ambience.
Type Reflector bulb
Colour Green
Dimmable No
Base GU10
Operating Voltage 230V
Energy efficiency rating n.rel.
Rating 7W

Reviews

Be the first to submit a review

Trustpilot