Omnilux 88540646 LED GU10 7W Blue Lamp Show Effects Hot-Ignition

Image Representative of Range

Omnilux 88540646 LED GU10 7W Blue Lamp Show Effects Hot-Ignition

MPN
88540646
Brand
Omnilux
EAN-13
4026397612783
Order Code
10-1311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

Omnilux manufactures the 88540646 LED, a 230 V GU10 bulb operating at 7 watts. The blue LED offers energy-efficient lighting with vibrant colour output. It is typically used for creating atmospheric effects in various settings.
Type Reflector bulb
Colour Blue
Dimmable No
Base GU10
Operating Voltage 230V
Energy efficiency rating n.rel.
Rating 7W

Reviews

Be the first to submit a review

Trustpilot