Omnilux 88540641 LED GU10 6W Cool White High CRI Show-Effect Lamp

Image Representative of Range

Omnilux 88540641 LED GU10 6W Cool White High CRI Show-Effect Lamp

MPN
88540641
Brand
Omnilux
EAN-13
4026397604573
Order Code
10-1309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Omnilux LED, model number 88540641, is a 6-watt cool white light bulb with a GU10 fitting. This energy-efficient light source with an EEC rating of D is suitable for modern lighting applications. Typically used in residential and commercial settings, it provides bright illumination while minimizing energy consumption.
Type Reflector bulb
Colour Cool white
Dimmable No
Base GU10
Operating Voltage 230V
Colour Temperature Range 6400K
Energy Consumption 6 kWh/1000h
Energy efficiency rating D (A - G)
Rating 6W

Reviews

Be the first to submit a review

Trustpilot