OBO Bettermann 2091623 MS M20 Metal Locknut Ecru PG20 1pc

MPN
2091623
EAN-13
4012195931751
Order Code
05-6048
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.716
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
86 in stock, despatched in 4 working days

OBO Bettermann manufactures the 169 MS M20 locknut. It is metal and ecru-coloured, ideal for securing threaded connections. Typically used in electrical installations, the locknut ensures stable and reliable fixings.
Thread Size PG20 / M20
Colour Ecru
Material Metal
IP Rating n/a
Type Locknut
Internal thread PG20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot