OBO Bettermann 2049546 Metric Plastic Locknut M25 PG25 Light Grey

MPN
2049546
EAN-13
4012195155478
Order Code
05-6039
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 in stock, despatched in 4 working days

The OBO Bettermann 2049546 116 M25 LGR PS is a light grey plastic locknut designed for securing threaded connections. Its PG25 size makes it suitable for electrical and cable management installations. This single-piece component is typically used to fasten conduit fittings and maintain secure connections in various electrical applications.
Thread Size PG25 / M25
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot