OBO Bettermann 2049538 Locknut Plastic Light Grey M20 PG20 DIN 46319

MPN
2049538
EAN-13
4012195153313
Order Code
05-6038
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The OBO Bettermann 2049538 116 M20 LGR PS Locknut is a plastic fastening component in a light grey colour, designed for securing components in electrical installations. Manufactured by OBO Bettermann, it features PG20 threading and is typically used for securing conduits or cable glands to enclosures. Ideal for electrical and mechanical applications, this locknut ensures stable and secure fittings.
Thread Size PG20 / M20
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot