OBO Bettermann 2049511 Locknut M16 PG16 Plastic Light Grey 1pc DIN 46319

MPN
2049511
EAN-13
4012195139331
Order Code
05-6037
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

OBO Bettermann manufactures the 2049511 116 M16 LGR PS locknut, which is made of plastic and has a light grey finish. This locknut features M16 and PG16 threading, making it suitable for secure fastening in electrical installations. Typical applications include use in securing conduit fittings in various electrical or mechanical systems.
Thread Size 10mm
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
External thread M16
Halogen free Yes
Internal thread PG16

Reviews

Be the first to submit a review

Trustpilot