OBO Bettermann 2033151 Filler Plug PG16 Plastic Light Grey 1pc Locking Screw

MPN
2033151
EAN-13
4012195170471
Order Code
05-6020
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The OBO Bettermann 2033151 PG16 filler plug is made of light grey plastic. It is designed for closing unused openings in junction boxes and enclosures. The PG16 filler plug is typically used in electrical installations to ensure safety and prevent the entry of dust and moisture.
Thread Size PG16
Colour Grey
Material Plastic
Type Blanking plug
Halogen free Yes
Internal thread PG16

Reviews

Be the first to submit a review

Trustpilot