OBO Bettermann 2022949 V-TEC VM Cable Gland Plastic IP68 Light Grey

MPN
2022949
EAN-13
4012195004202
Order Code
05-6007
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The OBO Bettermann 2022949 Cable gland is made from light grey plastic, providing robust and reliable connection protection with a 1.5 mm fitting. Manufactured from polyamide (PA), it serves as an effective solution for securing cables in electrical installations. Suitable for use in various environments, this single-piece component offers cable strain relief and sealing to enhance overall system safety.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot