OBO Bettermann 2022889 V-TEC VM Cable Gland 1.5mm Plastic Black IP68

MPN
2022889
EAN-13
4012195535751
Order Code
05-6004
Country of Origin
Hungary

Discontinued


The OBO Bettermann cable gland 2022889 is a 1.5 mm plastic component, made of PA and coloured black. It is designed for secure cable entry, ensuring protection and strain relief. Typically used in electrical installations, it maintains cable integrity and safety.
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 29mm

Trustpilot