OBO Bettermann 2022866 V-TEC VM Cable Gland 1.5mm Plastic IP68 Grey

MPN
2022866
EAN-13
4012195533658
Order Code
05-5999
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

The OBO Bettermann 2022866 is a plastic cable gland, model V-TEC VM20 LGR, with a 1.5 mm diameter. It is light grey, made from PA material, and comes in a pack of one. Typically used in electrical systems, this gland ensures secure cable insertion and strain relief.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot