OBO Bettermann 2022864 V-TEC VM Cable Gland 1.5mm Plastic IP68 Light Grey

MPN
2022864
EAN-13
4012195533245
Order Code
05-5998
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

The OBO Bettermann cable gland 2022864 is made from light grey plastic and features a 1.5 mm size, perfect for securing cables in electrical installations. Manufactured by OBO Bettermann, the V-TEC VM16 LGR ensures durability and reliable protection for cable entry points. It is typically used in electrical enclosures to maintain seal integrity while preventing strain on cables.
Thread Size M16
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot