OBO Bettermann 2022862 Cable Gland 1.5mm Plastic Light Grey IP68 PA

MPN
2022862
EAN-13
4012195533177
Order Code
05-5997
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The OBO Bettermann 2022862 Cable gland is a light grey plastic component designed for 1.5 mm cables. Made from durable polyamide (PA), it ensures secure and reliable cable management. This product is typically used in electrical installations to protect and seal cable entries.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot