Oakey 63642526734 Superflex Cloth Backed Aluminium Oxide Sheets 230x280mm Ass 3

MPN
63642526734
Brand
Oakey
EAN-13
5010352267346
Order Code
96-7724
Country of Origin
Morocco
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Oakey Superflex Cloth Backed Abrasive Sheets last up to 8 times longer than standard sandpapers. With an easy tear construction and anti-clogging structure that minimises surface waste. The tough, flexible backing makes it ideal for use on contoured surfaces. Suitable for hand or power tool use.

Ideal for: wood, paint, varnish, filler and metal surfaces.

Specification:

Size: 230 x 280mm
Grade: 1 x Coarse 60, 1 x Medium 80 and 1 x Fine 120
Pack Quantity: 3


Type Sanding Sheet

Reviews

Be the first to submit a review

Trustpilot