NWS 321-23 Apprentice Tool Box 23-Piece Calf Leather Insulated Tools

MPN
321-23
Brand
NWS
EAN-13
4003758321232
Order Code
10-0986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £256.93 £226.47
10+ £220.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NWS 321-23 Apprentices Tool box is a 23-piece toolset featuring essential tools for apprentices. Measuring 420 x 250 x 150 mm, this toolbox is designed for durability and convenience. It is ideal for beginners in trades, providing a comprehensive selection of tools in a compact and organised format.
Type Tool box (+ tools)
Height 150mm
Length 420mm
Width 250mm
Colour Black
Material Cowhide
Dim (L x W x H) 420 x 250 x 150 mm
Factory colour Black
Range of uses Apprentices
Weight 8100g

Reviews

Be the first to submit a review

Trustpilot