NWS 1671-11R-400 Alligator Wrench Aggressive S-Pipe Design

MPN
1671-11R-400
Brand
NWS
EAN-13
4003758167106
Order Code
10-0966
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

NWS 1671-11R-400 alligator wrench is a sturdy pipe wrench designed for gripping and turning pipes. Manufactured by NWS, this tool is known for its durability and reliability. It is typically used in plumbing and piping applications to facilitate secure handling and manoeuvring of pipes.
Type Alligator wrench
Overall Length 400mm
Material Chromium-vanadium steel
Range (max.) 100mm
Weight 1200g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot