NWS 1660-12-250 Pipe Wrench 250mm Stable Design Easy Safe Use

MPN
1660-12-250
Brand
NWS
EAN-13
4003758166024
Order Code
10-0963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The NWS 1660-12-250 pipe wrench, measuring 250 mm, is designed for maximum grip and torque. Manufactured by NWS, it features durable construction for heavy-duty use. Ideal for plumbing tasks, it efficiently loosens or tightens pipes and fittings.
Type Pipe wrench
Overall Length 250mm
Material Chromium-vanadium steel
Range (max.) 50mm
Weight 335g

Reviews

Be the first to submit a review

Trustpilot