NWS 1651-49-VDE-240 Pipe Wrench 240mm Resilient Multi-Safety Joint

MPN
1651-49-VDE-240
Brand
NWS
EAN-13
4003758565148
Order Code
10-0959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The NWS pipe wrench, model 1651-49-VDE-240, is 240 mm long and provides a reliable grip for various plumbing tasks. Manufactured by NWS, it is designed for durability and precision in handling pipes. Ideal for both professional tradespeople and DIY enthusiasts, this pipe wrench ensures efficient work in tightening and loosening pipe fittings.
Type Pipe wrench
Overall Length 240mm
Material Chromium-vanadium steel
Range (max.) 50mm
Weight 365g

Reviews

Be the first to submit a review

Trustpilot