NWS 1179-15 Riveter Set 1 Piece Durable Precision Engineering

MPN
1179-15
Brand
NWS
EAN-13
4003758117910
Order Code
10-0917
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.04 £57.51
10+ £55.78
50+ £55.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The NWS 1179-15 Riveter set from NWS is a high-quality handheld tool designed for precise riveting tasks. This set typically includes components such as pliers and tweezers, ideal for both professional and DIY applications. Known for its durability and efficiency, it's suitable for a range of construction and repair projects.
Type Riveter set
Contains Wood And/Or Paper No
Dim (L x W x H) 300 x 240 x 60 mm
FSC Or PEFC Certified No
Height 60mm
Length 300mm
Reach Verified Yes
Weight 2380g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot