Novus 058923 Riveter, Robust Blind Riveter for Home and Workshop Use

MPN
058923
Brand
Novus
EAN-13
4009729058923
Order Code
10-0788
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    488g 513g 630g 714g 909g
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.28 £42.74
10+ £41.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Novus Office riveter, model 058923, is a durable tool measuring 290 mm in length. Designed for reliable performance, it is typically used for fastening metal sheets or repairing equipment. Ideal for both office and workshop settings, it ensures secure and lasting assembly.
Type Riveter
Height 35mm
Length 290mm
Mouthpieces 4
Rivet diameter (max.) 5mm
Weight 513g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot