Novus 031-0373 J-550 Battery-Powered Stapler, 6-14mm Staples, 18V-Compatible

MPN
031-0373
Brand
Novus
EAN-13
4009729085028
Order Code
10-0817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £214.09 £181.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Novus Tools J-550 031-0373 is a battery-powered stapler compatible with Type 37 and Type 53 staples, featuring a staple length of 6-14 mm. It is designed for applications that require mobility and ease of use without the need for a battery or charger. This stapler is ideal for both professional and DIY projects, accommodating various stapling needs efficiently.
Type Battery-powered stapler
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Max. nail length 16mm
Nail capacity 85
Nail type Type J
Number of power packs included 0
Power supply (LOV) rechargeable
Staple capacity 150
Technology Li-ion
Voltage 18V
Weight 1.981kg

Reviews

Be the first to submit a review

Trustpilot