Norbar 43518 TruCheck™ 2 Torque Wrench Checker 1.5-30Nm

MPN
43518
Brand
Norbar
EAN-13
5060207566667
Order Code
96-7696
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1226.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar TruCheck™ 2 is a cost-effective torque wrench checker that has been redesigned to incorporate improved features, whilst maintaining ease of use. Enables torque wrench performance to be monitored and tools to be kept in peak condition.

Allows a selection of torque units, 3-modes of operation (Click, Dial and Track), the ability to store up to 15 targets and select from 12 languages. It also allows the operator to set a target value and tolerance. Fitted with a large LCD screen for clarity and a micro USB 2.0 port that enables power from any USB power source.

Supplied with a traceable calibration certificate.

Specification:

Adaptors: 10mm male hex, 1/4in and 3/8in female square drive
Range: 1.5-30Nm
Accuracy: ±1% torque reading accuracy (±2% when below 10% of range for the 1,100Nm TruCheck™ 2 model)
Display: LCD Display
Temperature Range: Operating: 0°C to +50°C, Storage: 20°C to +70°C
Auto Reset Hold Time: 1, 2 or 3 seconds
Power Consumption: 0.5W
Environment: IP 40
Weight: 1.4kg

Requires 2 x Hexagon Socket Head Cap Screws ISO 4762 - M10 - 12.9 to fix in position (not supplied).


Type Wrench

Reviews

Be the first to submit a review

Trustpilot