TruCheck™ 2 Torque Wrench Checker 0.5-10Nm

Norbar Brand: Norbar

The Norbar TruCheck™ 2 is a cost-effective torque wrench checker that has been redesigned to incorporate improved features, whilst maintaining ease of use. Enables torque wrench performance to be monitored and tools to be kept in peak condition.

Allows a selection of torque units, 3-modes of operation (Click, Dial and Track), the ability to store up to 15 targets and select from 12 languages. It also allows the operator to set a target value and tolerance. Fitted with a large LCD screen for clarity and a micro USB 2.0 port that enables power from any USB power source.

Supplied with a traceable calibration certificate.

Specification:

Adaptors: 1/4in male hex and 1/4in female square drive
Range: 0.5-10Nm
Accuracy: ±1% torque reading accuracy (±2% when below 10% of range for the 1,100Nm TruCheck™ 2 model)
Display: LCD Display
Temperature Range: Operating: 0°C to +50°C, Storage: 20°C to +70°C
Auto Reset Hold Time: 1, 2 or 3 seconds
Power Consumption: 0.5W
Environment: IP 40
Weight: 1.4kg

Requires 2 x Hexagon Socket Head Cap Screws ISO 4762 - M10 - 12.9 to fix in position (not supplied).

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 43516 TruCheck™ 2 Torque Wrench Checker 0.5-10Nm
Norbar 43516 TruCheck™ 2 Torque Wrench Checker 0.5-10Nm
Standard range
Order code: 96-7695
MPN: 43516

Despatched within 4 working days - 2 in stock
1+ £1226.14
Price per unit Ex VAT
Wrench
Norbar 43518 TruCheck™ 2 Torque Wrench Checker 1.5-30Nm
Norbar 43518 TruCheck™ 2 Torque Wrench Checker 1.5-30Nm
Extended range
Order code: 96-7696
MPN: 43518

Available to back orderPlease contact us for lead time
1+ £1226.14
Price per unit Ex VAT
Wrench

Trustpilot