Norbar 29852 16mm Spigot Open End Fitting - 20mm

MPN
29852
Brand
Norbar
EAN-13
5060207561167
Order Code
96-7633
Country of Origin
Germany
  • Quickly find another product in this range by Size:

    17mm 20mm 24mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £78.00 £59.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Norbar Metric 16mm Spigot Open End Fittings are designed to suit Norbar 16mm diameter spigot ended torque handles. They are made from forged alloy steel and the ends are easily interchangeable. The torque handle can be calibrated to give correct torque at nut/bolt.

Norbar 16mm Spigot Open End Fitting.

Specification

Size: 20mm.
Operates Between: 0.0-172.0Nm.


Type Insert
Imperial or Metric Metric
Size 20mm
Length Not Specified

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot