16mm Spigot Open End Fitting - 13mm

Norbar Brand: Norbar

The Norbar Metric 16mm Spigot Open End Fittings are designed to suit Norbar 16mm diameter spigot ended torque handles. They are made from forged alloy steel and the ends are easily interchangeable. The torque handle can be calibrated to give correct torque at nut/bolt.

Norbar 16mm Spigot Open End Fitting.

Specification

Size: 13mm.
Operates Between: 0.0-51.0Nm.

Description Image Product Buy Pricing (Ex VAT) Size Type Imperial or Metric Length
Norbar 29851 16mm Spigot Open End Fitting - 17mm
Norbar 29851 16mm Spigot Open End Fitting - 17mm
Extended range
Order code: 96-7632
MPN: 29851

Available to back orderPlease contact us for lead time
1+ £73.84
Price per unit Ex VAT
17mm Insert Metric Not Specified
Norbar 29852 16mm Spigot Open End Fitting - 20mm
Norbar 29852 16mm Spigot Open End Fitting - 20mm
Standard range
Order code: 96-7633
MPN: 29852

Despatched within 4 working days - 3 in stock
1+ £59.67
Price per unit Ex VAT
20mm Insert Metric Not Specified
Norbar 29856 16mm Spigot Open End Fitting - 24mm
Norbar 29856 16mm Spigot Open End Fitting - 24mm
Extended range
Order code: 96-7634
MPN: 29856

Available to back orderPlease contact us for lead time
1+ £76.96
Price per unit Ex VAT
24mm Insert Metric Not Specified


Trustpilot