Norbar 14004 Model 1500 Torque Wrench 3/4in Drive 500-1500Nm

MPN
14004
Brand
Norbar
EAN-13
5060207560535
Order Code
96-7691
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1396.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Norbar Professional Torque Wrench Models 650 – 1500 are highly accurate up to a reading of ±3%. The wrenches are non- length dependent. An extension handle can be used to reduce operator effort (handle supplied as standard with Model 1000 and 1500).

The wrenches are easy to use; a positive ‘click’ can be heard, seen and felt, helping to prevent over torqueing. Have a long scale where the length is shown in Nm and lbf.ft. The fine 60 tooth ratchet allows the wrench to be used in confined areas.

Supplied with a declaration of conformance to satisfy the requirements of ISO 6789-2:2017 and a carry case for storage and protection.

Model 1500 Torque Wrench

Specification

Drive: 3/4in Square.
Range: 500-1,500Nm (370-1,100 lbf.ft).
Torque Radius: 1423mm.
Ratchet Teeth: 60.
Ratchet Type: Push-Through.
Length: 1570mm.
Length (inc. Ext. Handle): 2070mm.
Weight: 6.7kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot