Model 1000 Torque Wrench 3/4in Drive 300-1000Nm

Norbar Brand: Norbar

The Norbar Professional Torque Wrench Models 650 – 1500 are highly accurate up to a reading of ±3%. The wrenches are non- length dependent. An extension handle can be used to reduce operator effort (handle supplied as standard with Model 1000 and 1500).

The wrenches are easy to use; a positive ‘click’ can be heard, seen and felt, helping to prevent over torqueing. Have a long scale where the length is shown in Nm and lbf.ft. The fine 60 tooth ratchet allows the wrench to be used in confined areas.

Supplied with a declaration of conformance to satisfy the requirements of ISO 6789-2:2017 and a carry case for storage and protection.

Model 1000 Torque Wrench

Specification

Drive: 3/4in Square.
Range: 300-1,000Nm (220-750 lbf.ft).
Torque Radius: 1098mm.
Ratchet Teeth: 60.
Ratchet Type: Push-Through.
Length: 1250mm.
Length (inc. Ext. Handle): 1750mm.
Weight: 5.8kg.

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 14002 Model 1000 Torque Wrench 3/4in Drive 300-1000Nm
Norbar 14002 Model 1000 Torque Wrench 3/4in Drive 300-1000Nm
Standard range
Order code: 96-7690
MPN: 14002

Despatched within 4 working days - 3 in stockBack-order availability date - 24/10/2026
1+ £1133.94
Price per unit Ex VAT
Wrench
Norbar 14004 Model 1500 Torque Wrench 3/4in Drive 500-1500Nm
Norbar 14004 Model 1500 Torque Wrench 3/4in Drive 500-1500Nm
Extended range
Order code: 96-7691
MPN: 14004

Out of stockPlease contact us for lead time
1+ £1396.07
Price per unit Ex VAT
Wrench
Norbar 14005 Model 1500 Torque Wrench 1in Drive 500-1500Nm
Norbar 14005 Model 1500 Torque Wrench 1in Drive 500-1500Nm
Extended range
Order code: 96-7692
MPN: 14005

Out of stockPlease contact us for lead time
1+ £1517.28
Price per unit Ex VAT
Wrench
Norbar 14037 Model 650 Torque Wrench 3/4in Drive 130-650Nm
Norbar 14037 Model 650 Torque Wrench 3/4in Drive 130-650Nm
Standard range
Order code: 96-7693
MPN: 14037

Despatched within 4 working days - 5 in stock
1+ £997.21
Price per unit Ex VAT
Wrench

Trustpilot