Norbar 13702 Torque Screwdriver Kit 1.2-6.0Nm 1/4in Hex

MPN
13702
Brand
Norbar
EAN-13
5060207564175
Order Code
96-7689
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £170.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar Torque Screwdriver is accurate, comfortable, durable, and easy to use. Supplied with a 1/4in hexagon bit holder. The comfortable, durable handle is constructed using two materials; a base material for strength overlaid with a soft feel grip for comfort and slip resistance.

For maximum versatility and particularly for applications with limited access, the bit holder can be removed and replaced with widely available screwdriver blades. The screwdriver allows for easy torque adjustment without the need of additional specialist tools, and also has a lock to prevent accidental adjustment of the set torque. The tool ‘slips’ when torque is achieved, removing the possibility of ‘over tightening’.

It comes supplied with a traceable calibration certificate (for the clockwise direction). Accuracy meets the minimal requirements of ISO 6789-1:2017.

Kits come with a range of 12 bits, packaged in a quality hinged box.

The Norbar 13702 Torque Screwdriver Kit, comes with the following:

3 x TORX Bits: TX10, TX15, TX20.

5 x Male Hexagon Bits: 2mm, 2.5mm, 3mm, 4mm, 5mm.

2 x Phillips Bits: PH1, PH2.

1 x Flat Bit 3mm.

1 x 1/4in Male Square Bit.


Tip Size Various
Tip Type Hex
VDE/1000V Approved No
ESD Safe No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot