Norbar 130523 ProTronic Plus 30 Torque Wrench 1/4in Drive 1.5-30Nm

MPN
130523
Brand
Norbar
EAN-13
5060207569880
Order Code
98-2927
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2267.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Norbar ProTronic Plus 30 Torque Wrench has the following specification:

Drive: 1/4in Square Drive
Range: 1.5-30Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 298mm
Weight: 0.42kg


Reviews

Be the first to submit a review

Trustpilot