Norbar 130522 ProTronic Plus 10 Torque Wrench 1/4in Drive 0.5-10Nm

MPN
130522
Brand
Norbar
EAN-13
5060207569873
Order Code
98-2926
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1997.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar ProTronic Plus 10 Torque Wrench has the following specification:

Drive: 1/4in Square Drive
Range: 0.5-10Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 282mm
Weight: 0.39kg


Type Spade Terminals

Reviews

Be the first to submit a review

Trustpilot