Norbar 130519 ProTronic 200 Torque Wrench 1/2in Drive 10-200Nm

MPN
130519
Brand
Norbar
EAN-13
5060207569842
Order Code
98-2924
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1004.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Norbar ProTronic 200 Torque Wrench has the following specification:

Drive: 1/2in Square Drive
Range: 10-200Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 650mm
Weight: 1.65kg


Type Spade Terminals

Reviews

Be the first to submit a review

Trustpilot