ProTronic 100 Torque Wrench 1/2in Drive 5-100Nm

Norbar Brand: Norbar

The Norbar ProTronic 100 Torque Wrench has the following specification:

Drive: 1/2in Square Drive
Range: 5-100Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 462mm
Weight: 1.30kg

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 130519 ProTronic 200 Torque Wrench 1/2in Drive 10-200Nm
Norbar 130519 ProTronic 200 Torque Wrench 1/2in Drive 10-200Nm
Standard range
Order code: 98-2924
MPN: 130519

Despatched within 4 working days - 1 in stock
1+ £1004.99
Price per unit Ex VAT
Spade Terminals
Norbar 130520 ProTronic 340 Torque Wrench 1/2in Drive 17-340Nm
Norbar 130520 ProTronic 340 Torque Wrench 1/2in Drive 17-340Nm
Standard range
Order code: 98-2925
MPN: 130520

Despatched within 4 working days - 2 in stock
1+ £1090.69
Price per unit Ex VAT

Trustpilot