Norbar 130514 ProTronic Plus 200 Torque Wrench 1/2in Drive 10-200Nm

MPN
130514
Brand
Norbar
EAN-13
5060207569798
Order Code
98-2921
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £1734.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar ProTronic Plus 200 Torque Wrench has the following specification:

Drive: 1/2in Square Drive
Range: 10-200Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 650mm
Weight: 1.65kg


Reviews

Be the first to submit a review

Trustpilot