Norbar 130101 NorTorque® 60 Adjustable DS Ratchet Torque Wrench 3/8in 12-60Nm

MPN
130101
Brand
Norbar
EAN-13
5060207565349
Order Code
96-7658
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £155.63 £154.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The NorTorque® utilises Norbar’s proven mechanism and internal components, and incorporates them into a purposeful and attractive torque wrench that will delight a wide range of users, from professional mechanics to hobby enthusiasts.

The wrench offers a comfortable, robust single material handle which also contains an easy to set scale. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently. The sleek body tube finish was chosen for its robustness and minimal process impact on the environment.

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench is supplied with a 1/2in square adaptor. It has the following specification:

Drive: 3/8in square
Accuracy: ±3%
Range: 12-60Nm (10-45 lbf.ft)
Ratchet Diameter: 36mm
Length: 328mm
Weight: 0.7kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot