NorTorque® 60 Adjustable Dual Scale Ratchet Torque Wrench 3/8in Drive 12-60Nm

Norbar Brand: Norbar

The NorTorque® utilises Norbar’s proven mechanism and internal components, and incorporates them into a purposeful and attractive torque wrench that will delight a wide range of users, from professional mechanics to hobby enthusiasts.

The wrench offers a comfortable, robust single material handle which also contains an easy to set scale. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently. The sleek body tube finish was chosen for its robustness and minimal process impact on the environment.

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench is supplied with a 1/2in square adaptor. It has the following specification:

Drive: 3/8in square
Accuracy: ±3%
Range: 12-60Nm (10-45 lbf.ft)
Ratchet Diameter: 36mm
Length: 328mm
Weight: 0.7kg

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 130101 NorTorque® 60 Adjustable DS Ratchet Torque Wrench 3/8in 12-60Nm
Norbar 130101 NorTorque® 60 Adjustable DS Ratchet Torque Wrench 3/8in 12-60Nm
Standard range
Order code: 96-7658
MPN: 130101

Despatched within 2 working days - 20 in stock
1+ £154.76
Price per unit Ex VAT
Wrench
Norbar 130103 NorTorque® 100 Adjustable DS Ratchet Torque Wrench 1/2in 20-100Nm
Norbar 130103 NorTorque® 100 Adjustable DS Ratchet Torque Wrench 1/2in 20-100Nm
Standard range
Order code: 96-7659
MPN: 130103

Despatched within 2 working days - 2 in stock
1+ £162.50
Price per unit Ex VAT
Wrench
Norbar 130104 NorTorque® 200 Adjustable DS Ratchet Torque Wrench 1/2in 40-200Nm
Norbar 130104 NorTorque® 200 Adjustable DS Ratchet Torque Wrench 1/2in 40-200Nm
Standard range
Order code: 96-7660
MPN: 130104

Despatched within 4 working days - 20 in stock
1+ £215.87
Price per unit Ex VAT
Wrench
Norbar 130105 NorTorque® 300 Adjustable DS Ratchet Torque Wrench 1/2in 60-300Nm
Norbar 130105 NorTorque® 300 Adjustable DS Ratchet Torque Wrench 1/2in 60-300Nm
Standard range
Order code: 96-7661
MPN: 130105

Despatched same day - 4 in stockFurther 4 despatched in 2 working days
1+ £181.43
Price per unit Ex VAT
Wrench
Norbar 130106 NorTorque® 340 Adjustable DS Ratchet Torque Wrench 1/2in 60-340Nm
Norbar 130106 NorTorque® 340 Adjustable DS Ratchet Torque Wrench 1/2in 60-340Nm
Standard range
Order code: 96-7662
MPN: 130106

Despatched within 2 working days - 4 in stock
1+ £198.76
Price per unit Ex VAT
Wrench

Trustpilot