Neutrik --Conrad 6.35 mm audio jack 659099

Neutrik offers a range of 6.35 mm audio jacks featuring high-quality materials, including gold and nickel plating, for reliable connections in audio equipment.
Description Image Product Buy Pricing (Ex VAT) Colour Contact Material Contact Plating Number of pins Type Plug / Socket Size Mounting Type Connector Type Content Type A
Neutrik NP2XX-AU-0 audio jack 6.35 mm 2 pins gold plated
Neutrik NP2XX-AU-0 audio jack 6.35 mm 2 pins gold plated
Standard range
Order code: 17-0166
MPN: NP2XX-AU-0

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £6.49
Price per unit Ex VAT
Black & Red Gold alloy Gold Plated 2 6.35 mm audio jack Plug 6.35mm Cable straight 1 Jack plug 6.35mm
Neutrik NP2XX-NI-0 Audio Jack 6.35 mm Nickel 2 pins 1 pc AV Adapter Cable
Neutrik NP2XX-NI-0 Audio Jack 6.35 mm Nickel 2 pins 1 pc AV Adapter Cable
Standard range
Order code: 17-0167
MPN: NP2XX-NI-0

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £3.74
Price per unit Ex VAT
Black & Red Copper with nickel alloy 2 6.35 mm audio jack Plug 6.35mm Cable straight 1 Jack plug 6.35mm
Neutrik NP3XX-AU-0 audio jack 6.35mm 3 pins 1 piece black gold contacts
Neutrik NP3XX-AU-0 audio jack 6.35mm 3 pins 1 piece black gold contacts
Standard range
Order code: 17-0168
MPN: NP3XX-AU-0

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £5.64
500+ £4.43
Price per unit Ex VAT
Black & Silver Gold alloy Gold Plated 3 6.35 mm audio jack Plug 6.35mm Cable straight 1 Jack plug 6.35mm
Neutrik NP3XX-NI-0 6.35 mm audio jack 3 pins nickel plating 1 pc
Neutrik NP3XX-NI-0 6.35 mm audio jack 3 pins nickel plating 1 pc
Standard range
Order code: 17-0169
MPN: NP3XX-NI-0

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £6.58
Price per unit Ex VAT
Black & Silver Copper with nickel alloy 3 6.35 mm audio jack Plug 6.35mm Cable straight 1 Jack plug 6.35mm

Trustpilot