Neutrik NP2XX-AU-0 audio jack 6.35 mm 2 pins gold plated

MPN
NP2XX-AU-0
Brand
Neutrik
EAN-13
7613187026225
Order Code
17-0166
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

Neutrik NP2XX-AU-0, a high-quality 6.35 mm audio jack, commonly identified within catalogues as alternate description 3402596. This product features a robust design with two gold-plated contacts, ensuring optimal conductivity and corrosion resistance. Known for its reliability and durability, this audio jack is ideal for demanding professional audio environments, facilitating secure and stable connections in sound reinforcement and recording equipment. Engineers will find it particularly suitable for applications requiring consistent signal transfer and minimal signal loss, such as in guitar amplifiers, mixing consoles, and other high-fidelity audio systems. Its compatibility with various cables and adherence to stringent industry standards reflects its commitment to performance and quality.
Type 6.35 mm audio jack
Plug / Socket Plug
Size 6.35mm
Colour Black & Red
Mounting Type Cable
Connector Type straight
Contact Material Gold alloy
Contact Plating Gold Plated
Content 1
Number of pins 2
Type A Jack plug 6.35mm

Reviews

Be the first to submit a review

Trustpilot