Neutrik NP3XX-NI-0 6.35 mm audio jack 3 pins nickel plating 1 pc

MPN
NP3XX-NI-0
Brand
Neutrik
EAN-13
7613187026287
Order Code
17-0169
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

Neutrik NP3XX-NI-0 is an advanced 6.35 mm audio jack featuring a 3-pin configuration with a nickel-plated finish, designated as 3402597 - Neutrik NP3XX-NI-0. This component is known for its robust construction and reliable performance, making it an ideal choice for both professional audio applications and custom engineering projects. Its nickel plating ensures excellent conductivity and resistance to corrosion, enhancing the durability of the connection in various environmental conditions. This audio jack is commonly used in the assembly and repair of audio devices, musical instruments, and sound reinforcement systems, providing a secure and high-quality connection for transmitting audio signals.
Type 6.35 mm audio jack
Plug / Socket Plug
Size 6.35mm
Colour Black & Silver
Mounting Type Cable
Connector Type straight
Contact Material Copper with nickel alloy
Content 1
Number of pins 3
Type A Jack plug 6.35mm

Reviews

Be the first to submit a review

Trustpilot