Neutrik NP3XX-AU-0 audio jack 6.35mm 3 pins 1 piece black gold contacts

MPN
NP3XX-AU-0
Brand
Neutrik
EAN-13
7613187026263
Order Code
17-0168
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £5.64
500+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

Neutrik NP3XX-AU-0 is a robust audio connector designed for professional audio applications, identified by the alternate number 3402598. This 6.35 mm (1/4 inch) jack features three pins and is distinguished by its black housing and gold-plated contacts, ensuring optimal signal transmission and corrosion resistance. Engineered for reliability and durability, this product is ideal for use in audio equipment where high-quality sound reproduction is critical, such as mixing consoles, amplifiers, and audio interfaces. The precise engineering of the Neutrik NP3XX-AU-0 makes it suitable for environments requiring frequent mating cycles and connectivity consistency, solidifying its place in both recording studios and live sound engineering applications.
Type 6.35 mm audio jack
Plug / Socket Plug
Size 6.35mm
Colour Black & Silver
Mounting Type Cable
Connector Type straight
Contact Material Gold alloy
Contact Plating Gold Plated
Content 1
Number of pins 3
Type A Jack plug 6.35mm

Reviews

Be the first to submit a review

Trustpilot