NETGEAR WC9500-10000S NETGEAR WC9500 gateway/controller

MPN
WC9500-10000S
Brand
NETGEAR
EAN-13
606449082401
Order Code
71-1404
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3238.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The WC95 High Capacity Wireless Controller is ideal for education customers, medium to large sized hospitality, and healthcare deployments. Designed with simplicity in management and ease of use, it offers enterprise grade functionality and capacity for organizations of all sizes.

Performance
- UFast algorithm provides fast and easy Access Point discovery and firmware management
- Fully distributed L2 and L3 roaming enable optimal performance and maximum throughput for seamless mobility
- Automatic controls of AP transmit power and channel allocations ensure best coverage by minimizing interferences
- Load balancing and rate limiting provide fair bandwidth allocation among all clients for robust wireless connectivity

Scalability
- Support up to 2 Access Points with a single WC95 and up to 6 Access Points with a stacks of three WC95.
- Support full line of ProSAFE® Access Points with simplified management and comprehensive monitoring
- Support of (N+1) controller redundancy to maximize reliability and minimizes service disruptions
- Complete hardware resilience with dual fan tray and hot-swappable power supplies

Business Value
- Maximizes investment flexibility with pay as you go licenses. Each WC95 comes with two evaluation AP licenses. Additional management of AP’s can be enabled with 1 AP licenses.
- Self-healing algorithm adapts power and channel of neighboring APs for improved user experience during interference impacted events
- Investment protection with support of entry level ProSAFE® Access Points and future proof with 82.11ac Access Points
- Provides complete view of customer deployment environment with heat map, wireless channel, and signal strength for real-time reporting of network status

Ease of Use
- Complete search and sort functions for identification of key wireless statistics and environmental conditions
- Simple to use Wizard for easy Access Points discovery and configuration managements
- Quick set up with WC95 Web interface and comprehensive monitoring information
- Intuitive management interfaces allow set up of complete wireless networks in minutes

Reviews

Be the first to submit a review

Trustpilot