Neomounts FL50-525WH1 TV trolley height-adjustable wall mount 55"-85"

MPN
FL50-525WH1
Brand
Neomounts
EAN-13
8717371441203
Order Code
16-9965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £229.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts FL50-525WH1 is the Manufacturer's Part Number for this television trolley height-adjustable wall mount, suitable for displays ranging from 55 to 85 inches. Known alternatively as 3024583, this product offers robust and versatile support for large screens, providing both horizontal and vertical adjustment capabilities to achieve the optimal viewing height and angle in various settings. Constructed with durable materials, the mount is designed to accommodate the substantial weight of modern large-format displays, ensuring secure installation and ease of access for maintenance. This product is particularly applicable in engineering environments such as control rooms, conference centres, and educational institutions where dynamic positioning and reliable structural support are essential.
Type TV trolley
VESA Size Yes
Maximum screen size 86"
Max. load Capacity 76kg
Add-on displays 1
Cable management Yes
Colour White
Depth 660mm
Dimensions (W x H x D) 1100 x 1500 x 660 mm
For Screen Size 139,7 cm (55") - 215,9 cm (85")
Harmonized System (HS) code 9403109800
Height 1500mm
Height adjustment 30cm
Height adjustment type Manual
Holder Type Height-adjustable
Lock type Padlock
Locking Yes
Locking wheels Yes
Master (outer) case gross weight 25.5kg
Master (outer) case height 490mm
Master (outer) case length 335mm
Master (outer) case net weight 25.5kg
Master (outer) case width 250mm
Material Steel
Maximum weight capacity 76kg
Maximum weight per shelf (capacity) 10kg
Minimum screen size 139.7 cm (55)
Number of displays supported 1
Number of Shelves 1 shelves
Number of Wheels 4 wheel(s)
Package depth 113mm
Package height 1444mm
Package net weight 25.5kg
Package weight 25.5kg
Package width 690mm
Pneumatic technology No
Product colour White
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 13 pc(s)
Quantity per pack 1 pc(s)
Recommended usage Flat panel
Weight 20.700
Width 1100mm

Reviews

Be the first to submit a review

Trustpilot