Neomounts FL40-430BL11 TV wall mount Tiltable Swivelling 17"-32"

MPN
FL40-430BL11
Brand
Neomounts
EAN-13
8717371448981
Order Code
16-9959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £29.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FL40-430BL11 is a TV wall mount designed to support 17- to 32-inch screens, distinguished by its versatile tiltable and swivelling capabilities to allow optimal viewing angles. This product, also recognised under the alternative description number 2576175, offers a robust solution for efficiently mounting televisions in a variety of settings such as conference rooms, residential spaces, and educational facilities. With its engineered design, the FL40-430BL11 ensures secure installation, featuring a range of adjustments that facilitate the precise positioning of displays to accommodate different spatial requirements. This wall mount is particularly suited for environments where adaptability and reliability are critical, providing the durability necessary for frequently adjusting the screen orientation without compromising stability.
Type Wall mount
Maximum screen size 32"
Max. load Capacity 8kg
Add-on displays 1
Angle of rotation 360°
Colour Black
Depth 14cm
Depth (max) 14cm
Dimensions (W x H x D) 11.4 x 11.4 x 14 cm
Distance to the wall (max) 11cm
Distance to the wall (min) 11cm
Distance to wall (max.) 11cm
Distance to wall (min.) 11cm
For Screen Size 43,2 cm (17") - 81,3 cm (32")
Harmonized System (HS) code 7326909890
Height 11.4cm
Housing Material Steel
Master (outer) case gross weight 23.8kg
Master (outer) case height 315mm
Master (outer) case length 375mm
Master (outer) case net weight 20.4kg
Master (outer) case width 375mm
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Type Pole
Number of displays supported 1
Package depth 149mm
Package height 70mm
Package net weight 800g
Package weight 800g
Package width 119mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 30 pc(s)
Products per pallet (EU) 720 pc(s)
Rack size 483 mm (19")
Rotating Yes
Rotation 360°
Swivel angle 180°
Swivel angle range 0 - 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -30 - 30°
Tilt Range (bottom) 30°
Tilt Range (top) 30°
Weight 0.773
Width 11.4cm

Reviews

Be the first to submit a review

Trustpilot