Myrra 47214 10W 18V AC-DC Power Supply Single Output

MPN
47214
Brand
Myrra
Order Code
88-5454
Country of Origin
China

Discontinued


A 10W, 18V DC power supply from the 47000 series of regulated single output power supplies. The PSU has a universal AC/DC input range and comes in a compact, encapsulated PCB mounting package, with the same footprint as the E148 transformer, allowing you to upgrade your applications without having to redesign your PCBs.

The PSU is regulated and features a very low standby consumption (< 0.1W), with better energy efficiency that meets the requirements of Energy Star and EC Code of Conduct.
  • PCB Mounting
  • Safety IEC, UL/CUL, CE, VDE, ENEC Mark
  • Emissions conform to EN and FCC
  • Rated to UL 94-V0
Output Power Max 10W
Output Voltage 3.3V
Output Current 560mA
Dimensions 48 x 40 x 26mm
Efficiency 82%
Input Voltage 85 to 265V

Trustpilot