Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Myrra 44092 EI30 Encapsulated PCB Transformer 230V 1.5VA 0-9V 0-9V

Order Code:  

88-5087

  Copy to clipboard
Brand: Myrra  Copy to clipboard MPN: 44092  Copy to clipboard
 Report an error

Discontinued

Encapsulated PCB mounting transformer, 1.5VA 0-9V, 0-9V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Inherently short-circuit proof
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Primary Voltage 230V
Secondary Voltage 2 x 9V
Power 1.5VA
Weight 0.08kg

Reviews


Be the first to submit a review