Honeywell D753 Bell Transformer 8V AC 1A Essential Home Device

Image Representative of Range

Honeywell D753 Bell Transformer 8V AC 1A Essential Home Device

MPN
D753
Brand
Honeywell
EAN-13
5004100611611
Order Code
12-0957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Honeywell D753 is a bell transformer that provides 8 V AC at 1 A, ideal for powering doorbell systems. Its robust design ensures reliable performance for residential and commercial applications. As a trusted product from Honeywell, it is commonly utilised in both new installations and retrofits of door chimes and bell systems.
Type Bell transformer
Mounting Type Surface-mount
Depth 53mm
Dimensions (W x H x D) 38 x 91 x 53 mm
Height 91mm
Max. nominal current 1A
Misc Attribute Doorbell transformer D753, 8 V/AC, 1 A, only for AP-mounting
Nominal current (details) - input/output voltage 1A
Output Voltage 8V AC
Output voltages 8V AC
Width 38mm

Reviews

Be the first to submit a review

Trustpilot