My Wall HS45WL Speaker stand white 2 pcs speaker wall brackets

MPN
HS45WL
Brand
My Wall
EAN-13
4012386136972
Order Code
16-9829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £111.42 £94.71
10+ £92.96
100+ £92.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

My Wall HS45WL (Manufacturer's Part Number: 3015990) speaker wall brackets are designed for secure and reliable mounting of speakers, offering engineers a robust solution for integrating audio equipment into residential or commercial environments. Each bracket is constructed from high-quality materials to ensure durability and stability, with a white finish that provides a clean, unobtrusive appearance. The adjustable design accommodates various speaker sizes, allowing for optimal positioning and sound projection. These brackets are typically utilised in applications requiring precise speaker placement for optimal acoustics, such as home theatre systems, conference rooms, or public address installations. The engineering design focuses on ease of installation and long-term reliability, making these brackets a preferred choice for audio integration professionals.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour White
Content 2
Dimensions (W x H x D) 230 x 1270 x 296 mm
Height 1270mm
Holder Type Stand
Max. load Capacity 5kg
Size 296mm
Weight 6.4kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot